PDP SEO Portlet

MOC3083M

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3083M
Secondary Manufacturer Part#: MOC3083M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.4 V
5000 Vrms
Through Hole
1
-40 to 100 °C
AC
800 V
6DIP
6
7.3 x 6.5 x 3.5 mm
DIP
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5200  Mult:65  
USD $:
5200+
$0.25714
5330+
$0.24324
10530+
$0.23684
26000+
$0.23077
52000+
$0.225