PDP SEO Portlet

MOC3063S

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3063S
Secondary Manufacturer Part#: MOC3063S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.4 V
20 us
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
600 V
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6240  Mult:65  
USD $:
6240+
$0.26757
12480+
$0.26225
24960+
$0.25849
49920+
$0.25483
99840+
$0.2522