PDP SEO Portlet

MOC3063M

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3063M
Secondary Manufacturer Part#: MOC3063M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.

  • Simplifies Logic Control of 115/240VAC Power
  • Zero Voltage Crossing
  • 5mA Trigger Current
  • Load can be Connected to Either Neutral or Hot Line

Technical Attributes

Find Similar Parts

Description Value
1.4 V
20 us
5000 Vrms
Through Hole
1
-40 to 100 °C
AC
600 V
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5200  Mult:65  
USD $:
5200+
$0.20429
10400+
$0.19324
20800+
$0.18934
41600+
$0.18837
83200+
$0.1874