PDP SEO Portlet

MOC3063

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3063
Secondary Manufacturer Part#: MOC3063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
1.4 V
20 us
5000 Vrms
Through Hole
1
-40 to 100 °C
AC
600 V
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP
Yes
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  12717.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.28215
130+
$0.18543
260+
$0.18277
520+
$0.18018
1040+
$0.175