PDP SEO Portlet

MOC3052S-TA1

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3052S-TA1
Secondary Manufacturer Part#: MOC3052S-TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.4 V
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
600 V
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.28286
12000+
$0.26757
24000+
$0.26053
48000+
$0.25385
96000+
$0.2475