MOC3022
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: MOC3022
Secondary Manufacturer Part#: MOC3022
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| 20 us | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 400 V | ||
| 6PDIP | ||
| 6 | ||
| 7.3 x 6.5 x 3.5 mm | ||
| PDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |