PDP SEO Portlet

MOC3020S-TA

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3020S-TA
Secondary Manufacturer Part#: MOC3020S-TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.5 V
20 us
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
400 V
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.18714
12000+
$0.17703
22000+
$0.17237
50000+
$0.16795
100000+
$0.16684