PDP SEO Portlet

MOC3020M

Manufacturer:Lite-On
Avnet Manufacturer Part #: MOC3020M
Secondary Manufacturer Part#: MOC3020M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
20 us
5000 Vrms
Through Hole
1
-40 to 100 °C
AC
400 V
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5005  Mult:65  
USD $: