PDP SEO Portlet

LTW-S222DS5

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-S222DS5
Secondary Manufacturer Part#: LTW-S222DS5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
x=0.294/y=0.286 K
112(Max) mcd
InGaN
1.7 x 0.6 x 0.5 mm
Circular
260
10 mA
3.15 V
35 mW
Surface Mount
Top Mount
-20 to 80 °C
2SMD
2
2.15 x 0.6 x 1
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: