LTW-M140SZS40
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-M140SZS40
Secondary Manufacturer Part#: LTW-M140SZS40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4500(Max) K | ||
| 2150 mcd | ||
| InGaN | ||
| Rectangular | ||
| 9.5 lm | ||
| 260 | ||
| 30 mA | ||
| 3.5 V | ||
| 120 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 1.4 x 1.2 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |