PDP SEO Portlet

LTW-E670DS

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-E670DS
Secondary Manufacturer Part#: LTW-E670DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
5.2 lm
260
50 mA
4 V
Surface Mount
Top Mount
-30 to 85 °C
4SMT
4
2.8 x 3.2 x 1.95 mm
5 V
SMT
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08932
4000+
$0.08806
8000+
$0.08761
16000+
$0.08716
32000+
$0.08672