PDP SEO Portlet

LTW-C230DS

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-C230DS
Secondary Manufacturer Part#: LTW-C230DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
450(Max) mcd
InGaN
1.5x1.6x0.82 mm
Rectangular
20 mA
3.6 V
Surface Mount
Top Mount
-30 to 85 °C
2Chip LED
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.1084
36000+
$0.10595
72000+
$0.1035
144000+
$0.10106
288000+
$0.09862