LTW-C191DS5
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-C191DS5
Secondary Manufacturer Part#: LTW-C191DS5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 180(Max) mcd | ||
| Tin | ||
| InGaN | ||
| 1.1x0.8x0.27 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.15 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |