PDP SEO Portlet

LTW-C190DA5

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-C190DA5
Secondary Manufacturer Part#: LTW-C190DA5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
x=0.203/y=0.319 K
180(Max) mcd
InGaN
1.1x0.8x0.52 mm
Rectangular
20 mA
3.15 V
72 mW
Surface Mount
Right Angle
-30 to 85 °C
2SMD
2
1.6 x 0.8 x 0.8 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.04775
40000+
$0.04667
80000+
$0.04559
160000+
$0.04452
320000+
$0.04344