LTW-C150DS
LED Chip White 25mA 2-Pin SMD T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-C150DS
Secondary Manufacturer Part#: LTW-C150DS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 710 mcd | ||
| InGaN | ||
| 2.06 x 0.62 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 3.6 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -20 to 80 °C | ||
| 2SMD | ||
| 2 | ||
| 3.2 x 1.6 x 1.1 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |