PDP SEO Portlet

LTW-5630SZP30

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-5630SZP30
Secondary Manufacturer Part#: LTW-5630SZP30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
InGaN
Rectangular
30.4 lm
260
120 mA
6 V
750 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
4
5.3 x 3 x 0.9
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: