PDP SEO Portlet

LTW-5630SD530

LED Single Chip Green 530nm 150mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-5630SD530
Secondary Manufacturer Part#: LTW-5630SD530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
530 nm
InGaN|GaN
37 lm
260 °C
150 mA
3.8 V
540 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
525 nm
2
5.3 x 3 x 0.77 mm
5 V
Industrial
5630
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38108
6000+
$0.37351
12000+
$0.36815
24000+
$0.36293
48000+
$0.3525