PDP SEO Portlet

LTW-3030AQL50

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-3030AQL50
Secondary Manufacturer Part#: LTW-3030AQL50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5000 K
InGaN
Circular
96.1 lm
260
200 mA
6.6 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
2
3 x 3 x 0.53
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: