LTW-3030AQL40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 4000 K | ||
| InGaN | ||
| Circular | ||
| 94.7 lm | ||
| 260 | ||
| 200 mA | ||
| 6.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.53 | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |