PDP SEO Portlet

LTW-2S3D7

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-2S3D7
Secondary Manufacturer Part#: LTW-2S3D7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
16000 mcd
InGaN
5x5x7.7 mm
Circular
260
30 mA
3.6 V
Through Hole
Top Mount
-25 to 80 °C
2T-1 3/4
2
5.9 x 5.9 x 8.7 mm
5 V
T-1 3/4
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.07834
2000+
$0.07657
4000+
$0.0748
8000+
$0.07304
16000+
$0.07127