PDP SEO Portlet

LTW-2L3DV5S

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-2L3DV5S
Secondary Manufacturer Part#: LTW-2L3DV5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5200 mcd
InGaN
5x5x7.7 mm
Circular
30 mA
3.7 V
Through Hole
Top Mount
-30 to 80 °C
2T-1 3/4
2
5.8 x 5.8 x 8.7 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.1322
16000+
$0.12922
32000+
$0.12624
64000+
$0.12326
128000+
$0.12027