PDP SEO Portlet

LTW-220DS5

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-220DS5
Secondary Manufacturer Part#: LTW-220DS5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
112(Max) mcd
InGaN
1.7x0.6x0.5 mm
Rectangular
20 mA
3.15 V
Surface Mount
Top Mount
-20 to 80 °C
2Chip LED
2
2.1 x 0.6 x 1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15348
12000+
$0.15002
24000+
$0.14656
48000+
$0.1431
96000+
$0.13963