LTW-170ZDC
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-170ZDC
Secondary Manufacturer Part#: LTW-170ZDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| x=0.3/y=0.3 K | ||
| 450(Max) mcd | ||
| Tin | ||
| InGaN | ||
| 1.4x1.25x0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.6 V | ||
| 70 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -20 to 80 °C | ||
| 2Chip LED | ||
| 2 | ||
| 2 x 1.25 x 1.1 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |