LTW-108SEG-W
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-108SEG-W
Secondary Manufacturer Part#: LTW-108SEG-W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 2500 mcd | ||
| InGaN | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 3.6 V | ||
| 120 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 2.85 x 1.2 x 0.8 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |