PDP SEO Portlet

LTW-020ZDCG

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-020ZDCG
Secondary Manufacturer Part#: LTW-020ZDCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
1720(Max) mcd
InGaN
Rectangular
30 mA
3.6 V
Surface Mount
Right Angle
-30 to 85 °C
2SMD
2
3.8 x 0.6 x 1.2 mm
5 V
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04135
4000+
$0.04053
8000+
$0.03995
16000+
$0.03938
32000+
$0.03825