PDP SEO Portlet

LTW-008ZDCG

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTW-008ZDCG
Secondary Manufacturer Part#: LTW-008ZDCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
1580(Max) mcd
Matte Tin
InGaN
Rectangular
260
30 mA
3.6 V
Surface Mount
Top Mount
-30 to 85 °C
2SMD
2
2.5 x 1.2 x 0.8 mm
5 V
SMD
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.09257
24000+
$0.08757
48000+
$0.08526
96000+
$0.08308
192000+
$0.081