PDP SEO Portlet

LTV-847S

Optocoupler Quad Open Collector-OUT 5kVrms 16-Pin SMD

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-847S
Secondary Manufacturer Part#: LTV-847S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
35 V
600@5mA %
5000 Vrms
Surface Mount
1
4
-30 to 100 to 110 °C
Open Collector
16SMD
16
19.84 x 6.5 x 3.5 mm
6 V
LTV-8x7
SMD
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$0.38649
50+
$0.37881
100+
$0.37337
200+
$0.36808
400+
$0.3575