PDP SEO Portlet

LTV-844

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-844
Secondary Manufacturer Part#: LTV-844
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
35 V
300@1mA %
5000 Vrms
Through Hole
4
-30 to 100 °C
DC
16PDIP
16
19.84 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3823.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$0.52027
50+
$0.50993
100+
$0.50261
200+
$0.4955
400+
$0.48125