PDP SEO Portlet

LTV-827

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-827
Secondary Manufacturer Part#: LTV-827
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
35 V
600@5mA %
5000 Vrms
Through Hole
2
-30 to 110 °C
DC
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$0.154
2+
$0.148
4+
$0.142
8+
$0.136
16+
$0.1335