PDP SEO Portlet

LTV-824

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-824
Secondary Manufacturer Part#: LTV-824
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
35 V
300@1mA %
5000 Vrms
Through Hole
2
-30 to 100 °C
DC
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.2772
100+
$0.2758
200+
$0.23324
400+
$0.23205
800+
$0.23086