LTV-817S
Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV-817S
Secondary Manufacturer Part#: LTV-817S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.2 V | ||
| 50 mA | ||
| Tin | ||
| 260 °C | ||
| 50 mA | ||
| 35 V | ||
| 600@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -30 to 100 to 110 °C | ||
| Open Collector | ||
| 4SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| 6 V | ||
| LTV-8x7 | ||
| SMD | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |