PDP SEO Portlet

LTV-815

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-815
Secondary Manufacturer Part#: LTV-815
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin
260
80 mA
35 V
7500@1mA %
5000 Vrms
Through Hole
1
-30 to 100 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.14157
200+
$0.11656
400+
$0.11488
800+
$0.11326
1600+
$0.11