PDP SEO Portlet

LTV-814M

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-814M
Secondary Manufacturer Part#: LTV-814M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin
260
50 mA
35 V
300@1mA %
5000 Vrms
Through Hole
1
-30 to 110 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:100  
USD $:
6000+
$0.16236
12000+
$0.16154
24000+
$0.16072
48000+
$0.1599
96000+
$0.15908