PDP SEO Portlet

LTV-725VS-TA1

Optocoupler Single Darlington-OUT 5kVrms 6-Pin SMD T/R

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-725VS-TA1
Secondary Manufacturer Part#: LTV-725VS-TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High collector-emitter voltage (VCEO : 300V)
  • High current transfer ratio (CTR : MIN. 1, 000 at IpclmA, Vice=2V)
  • High isolation voltage between input and output (Viso 5, 000Vrms)
  • Low collector dark current (ICEO : MAX. 10-6A at WE =200V)
  • Dual-in-line package : LTV-725V
  • Wide lead spacing package : LTV-725VM
  • Surface mounting package : LTV-725VS
  • Tape and reel packaging : LTV-725VS-TA I
  • UL approved (No. E113898)
  • TUV approved (No. R9653630)
  • CSA approved (No. CA91533-I)
  • FIMKO approved (No. 209049)
  • NEMKO approved (No. P99102464)
  • DEMKO approved (No. 99-04182)
  • SEMKO approved (No. 9943380 / 01-20)
  • VDE approved (No. 094722)

Technical Attributes

Find Similar Parts

Description Value
20 us
1.2 V
50 mA
260 °C
150 mA
300 V
15000@1mA %
5000 Vrms
Surface Mount
1
1
-25 to 100 to 100 °C
Darlington
6SMD
6
7.3 x 6.5 x 3.5 mm
6 V
LTV-725V
SMD
100 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.51857
12000+
$0.49054
24000+
$0.47763
48000+
$0.46538
96000+
$0.45375