PDP SEO Portlet

LTV-702VM

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-702VM
Secondary Manufacturer Part#: LTV-702VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
70 V
320@10mA %
5000 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6240  Mult:65  
USD $:
6240+
$0.14068
12480+
$0.13997
24960+
$0.13926
49920+
$0.13855
99840+
$0.13784