LTV-356T-TP1-B
Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin Mini-Flat T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV-356T-TP1-B
Secondary Manufacturer Part#: LTV-356T-TP1-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.2 V | ||
| 50 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 260@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| 6 V | ||
| LTV-356T | ||
| Mini-Flat | ||
| 4 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |