PDP SEO Portlet

LTV-063L

Optocoupler 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-063L
Secondary Manufacturer Part#: LTV-063L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.3 ns
1.7 V
15 mA
260 °C
50 mA
3750 Vrms
Surface Mount
2
-40 to 85 °C
Open Collector
8SOIC
8
5 x 3.9 x 3.18 mm
5 V
Industrial
SOIC
11 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.77143
16000+
$0.76042
32000+
$0.75656
64000+
$0.7527
128000+
$0.74884