PDP SEO Portlet

LTST-T680VSWT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-T680VSWT
Secondary Manufacturer Part#: LTST-T680VSWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
594.5(Max) nm
1800(Max) mcd
AlInGaP
Circular
260
50 mA
2.6 V
130 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
592 nm
2
3.2 x 2.8 x 1.9
5 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.09257
12000+
$0.09048
24000+
$0.08839
48000+
$0.0863
96000+
$0.08422