PDP SEO Portlet

LTST-T680VEWT

LED Uni-Color Red 633nm Chip LED 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-T680VEWT
Secondary Manufacturer Part#: LTST-T680VEWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMD LEDs from Lite-On are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LEDs are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.

  • Meet RoHS
  • Package in 8 mm tape on 7 diameter reels
  • EIA Standard package
  • I.C. Compatible
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • Preconditioning: accelerate to JEDEC level 3
"

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
1400(Max) mcd
AlInGaP
Circular
260
50 mA
2.6 V
130 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
633 nm
2
3.2 x 2.8 x 1.9
5 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09257
4000+
$0.09048
8000+
$0.08839
16000+
$0.0863
32000+
$0.08422