PDP SEO Portlet

LTST-T680UGWT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-T680UGWT
Secondary Manufacturer Part#: LTST-T680UGWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
535(Max) nm
1800(Max) mcd
InGaN
Circular
260
30 mA
3.6 V
108 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
523 nm
2
3.2 x 2.8 x 1.9
5 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  34000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09257
4000+
$0.09048
8000+
$0.08839
16000+
$0.0863
32000+
$0.08422