PDP SEO Portlet

LTST-T680TGWT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-T680TGWT
Secondary Manufacturer Part#: LTST-T680TGWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
535(Max) nm
1120(Max) mcd
InGaN
Circular
260
20 mA
3.8 V
80 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
523 nm
2
3.2 x 2.8 x 1.9
5 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
6000+
$0.09483
12000+
$0.09269
24000+
$0.09055
48000+
$0.08841
96000+
$0.08627