LTST-S326TGKRKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S326TGKRKT
Secondary Manufacturer Part#: LTST-S326TGKRKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 1 x 1 mm | ||
| 260 | ||
| Surface Mount | ||
| Right Angle | ||
| -20 to 80 °C | ||
| 2SMD | ||
| 520, 639 nm | ||
| 2 | ||
| 3 x 2 x 1 | ||
| SMD | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |