LTST-S326GYKT
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S326GYKT
Secondary Manufacturer Part#: LTST-S326GYKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Yellow | ||
| 569/588 nm | ||
| 14|4.5 mcd | ||
| Tin | ||
| GaP|GaAsP | ||
| 2x1x1 mm | ||
| Rectangular | ||
| 260 | ||
| 30/20 mA | ||
| 2.6 V | ||
| 100/60 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 3 - 168 hours | ||
| -55 to 85 °C | ||
| 3Chip LED | ||
| 565, 585 nm | ||
| 3 | ||
| 3 x 1 x 2 mm | ||
| 5 V | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |