PDP SEO Portlet

LTST-S326GEKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S326GEKT
Secondary Manufacturer Part#: LTST-S326GEKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Orange Red
569/621 nm
14|6 mcd
Tin
GaP|GaAsP
2x1x1 mm
Rectangular
260
30 mA
2.6 V
100 mW
Surface Mount
Right Angle
MSL 3 - 168 hours
-55 to 85 °C
3Chip LED
565, 630 nm
3
3 x 1 x 2 mm
5 V
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: