PDP SEO Portlet

LTST-S321TBKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S321TBKT
Secondary Manufacturer Part#: LTST-S321TBKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
475(Max) nm
180(Max) mcd
Matte Tin
InGaN
2x1x1 mm
Rectangular
260
20 mA
3.8 V
76 mW
Surface Mount
Right Angle
MSL 3 - 168 hours
-20 to 80 °C
2SMD
468 nm
2
3 x 1 x 2 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.05772
30000+
$0.05642
60000+
$0.05512
120000+
$0.05382
240000+
$0.05251