PDP SEO Portlet

LTST-S321KGKT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S321KGKT
Secondary Manufacturer Part#: LTST-S321KGKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
35 mcd
Matte Tin
AlGaInP
2x2x1 mm
Circular
260
30 mA
2.4 V
75 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-30 to 85 °C
2SMD
574 nm
2
3 x 1 x 2 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
6000+
$0.03365
12000+
$0.03289
24000+
$0.03213
48000+
$0.03137
96000+
$0.03061