PDP SEO Portlet

LTST-S321GKT

LED Single Chip Green 569nm 30mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S321GKT
Secondary Manufacturer Part#: LTST-S321GKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
18 mcd
GaP
Dome
30 mA
2.6 V
100 mW
Surface Mount
Top Mount
-30 to 85 °C
2SMD
565 nm
2
3 x 1 x 2 mm
5 V
Industrial
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03924
6000+
$0.03835
12000+
$0.03746
24000+
$0.03658
48000+
$0.0357