PDP SEO Portlet

LTST-S310F2KT

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S310F2KT
Secondary Manufacturer Part#: LTST-S310F2KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue/Green/Red
470/525/624 nm
112(Max)|280(Max)|180(Max) mcd
InGaN|InGaN|AlGaInP
2x1x1 mm
Rectangular
20/20/30 mA
3.8/3.8/2.4 V
80/80/75 mW
Surface Mount
Top Mount
-20 to 80 °C
4Chip LED
468, 520, 632 nm
4
3.2 x 1 x 1.5 mm
5 V
Tri-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  984000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14989
6000+
$0.14651
12000+
$0.14313
24000+
$0.13975
48000+
$0.13637