LTST-S271KRKT
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-S271KRKT
Secondary Manufacturer Part#: LTST-S271KRKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 631 nm | ||
| 54 mcd | ||
| AIInGaP | ||
| 30 mA | ||
| 2.4 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 639 nm | ||
| 2 | ||
| 1.65 x 0.6 x 1.15 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |