LTST-S270TBKT-5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 475(Max) nm | ||
| 14 mcd | ||
| Tin | ||
| InGaN | ||
| 1.2x0.6x0.47 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.1 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 80 °C | ||
| 2SMD | ||
| 468 nm | ||
| 2 | ||
| 1.6 x 0.6 x 1.15 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |